Reference Only

ELFP03210

Pluggable Terminal Blocks 3P Right Angle Panel Mount Terminal Block

Manufacturer:

Mfr Part:
ELFP03210

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions3 Position
Pitch5.08 mm
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating15 A
Voltage Rating300 V
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
ColorBlack
SeriesELFP
ComplianceUL
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialPolyphenylene Oxide (PPO)
Length2.4 in
Mounting AngleRight Angle
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Wire Orientation45 Deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?