Reference Only
EK6-PS6
Multiple Function Sensor Modules PS1/PS4 Module Evaluation Kit (USB to USB adapter + software)
Datasheet
EK6-PS6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Multiple Function Sensor Modules | |
| Product | Evaluation Board | |
| Type | Solid Polymer | |
| Operating Supply Voltage | 5 V | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Multiple Function Sensor Modules | |
| Subcategory | Sensor Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?