Reference Only

EAC782222301BP

Rack & Panel Connectors MMA 22 SOCKET ARINC600 SZ 22 SOCKET CRIMP TERM 2228 AWG

Manufacturer:

Mfr Part:
EAC782222301BP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRack & Panel Connectors
ProductContacts
Mounting StyleCable
Termination StyleCrimp
Contact MaterialCopper Alloy
Contact PlatingGold
SeriesARINC600
Contact TypeSocket
Current Rating5 A
Product TypeRack & Panel Connectors
Shell Size22
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?