Reference Only
EAC772020302BP
Rack & Panel Connectors MMA 20 pin ARINC600 SZ 20 PIN CONTACT CRIMP TERM 2024 AWG
Datasheet
EAC772020302BP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Rack & Panel Connectors | |
| Product | Contacts | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | ARINC600 | |
| Contact Type | Pin | |
| Current Rating | 7.5 A | |
| Product Type | Rack & Panel Connectors | |
| Shell Size | 20 | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?