Reference Only

EAC771212304BP

Rack & Panel Connectors MMA 12 pin ARINC600 SZ 12 PIN CONTACT CRIMP TERM 1220 AWG

Manufacturer:

Mfr Part:
EAC771212304BP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRack & Panel Connectors
ProductContacts
Mounting StyleCable
Termination StyleCrimp
Contact MaterialCopper Alloy
Contact PlatingGold
SeriesARINC600
Contact TypePin
Current Rating23 A
Product TypeRack & Panel Connectors
Shell Size12
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?