DIP308-011BLF Amphenol FCI

DIP308-011BLF

Obsolete
IC & Component Sockets 8C OPEN FRAME

Manufacturer:

Mfr Part:
DIP308-011BLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryIC & Component Sockets
ProductDIP / SIP Sockets
Number of Positions8 Position
TypeDIP
Pitch2.54 mm
Termination StyleThrough Hole
Contact PlatingGold
PackagingTube
Mounting StylePCB
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?