Reference Only
DGA00010397
Lighting Connectors Component.
Datasheet
DGA00010397 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Lighting Connectors | |
| Product | Accessory | |
| Type | Sealing Gasket | |
| Accessory Type | Sealing Gasket | |
| Color | Gray | |
| Flammability Rating | UL94 V-0 | |
| Product Type | Lighting Connectors | |
| Subcategory | Power |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.209 | $20.90 | |
| $0.185 | $46.25 | |
| $0.154 | $154.00 | |
| $0.144 | $360.00 | |
| $0.14 | $700.00 | |
| $0.133 | $1,330.00 |
Need more?