Reference Only

DGA00010115

Standard Circular Connector Gasket.

Manufacturer:

Mfr Part:
DGA00010115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductAccessories
Accessory TypeGasket
Diameter31 mm
ColorBlack
Flammability RatingUL 94 V-0
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameLTW

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926904590
TARIC3926909790
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.675$6.75
$0.617$15.42
$0.557$55.70
$0.509$127.25
$0.41$410.00
$0.385$962.50
$0.367$1,835.00
$0.349$3,490.00
Need more?