
DGA00010089
Lighting Connectors Gasket.
Datasheet
DGA00010089 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Lighting Connectors | |
| Product | Accessories | |
| Type | Gasket | |
| Housing Material | Polyamide (PA) | |
| Accessory Type | Gasket | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Tradename | LTW |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.58 | $58.00 | |
| $0.53 | $132.50 | |
| $0.428 | $428.00 | |
| $0.401 | $1,002.50 | |
| $0.382 | $1,910.00 | |
| $0.363 | $3,630.00 |
Need more?