Reference Only
DDRS10000100G
Obsolete
Terminal Block Tools & Accessories
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Accessories | |
| Type | DDR Guide Rail | |
| For Use With | Terminal Block | |
| Material | Steel | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | APT | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302496085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?