Reference Only

DDR514112007K

New Product
DIMM Connectors 287pin RDIMM DDR5 standard latch connector,black HSG,black latch,30u Au,1.85mm metal tab, without mylar.

Manufacturer:

Mfr Part:
DDR514112007K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDIMM Connectors
ProductDIMM
TypeDDR5
Number of Positions287 Position
Pitch0.85 mm
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Mounting AngleVertical
Contact PlatingGold
Current Rating1 A
SeriesDDR5
Contact MaterialCopper
Housing MaterialPolyamide (PA)
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
PackagingTray
Product TypeDIMM Connectors
SubcategoryMemory Connectors & Sockets
Voltage Rating1.1 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 3,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.11$9,952.00
Need more?