Reference Only

DDR504112001J

DIMM Connectors 288pin RDIMM DDR5 standard latch connector,blank HSG,black latch,30u Au,2.50mm fork lock, with 70mm mylar.

Manufacturer:

Mfr Part:
DDR504112001J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDIMM Connectors
ProductDIMM
TypeDDR5
Number of Positions288 Position
Pitch0.85 mm
Mounting StyleSMD/SMT
Mounting AngleVertical
Contact PlatingGold
Current Rating1 A
SeriesDDR5
PackagingTray
Product TypeDIMM Connectors
SubcategoryMemory Connectors & Sockets
Voltage Rating30 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 3,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.50$11,200.00
Need more?