Reference Only

DDR4288S0523VF

DIMM Connectors DDR4 Memory Module Socket Surface Mount 288 Position 085mm (0033in) Pitch.

Manufacturer:

Mfr Part:
DDR4288S0523VF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDIMM Connectors
TypeDDR4
Number of Positions288 Position
Pitch0.85 mm
Mounting StylePCB Mount
Termination StyleSMD/SMT
Contact PlatingGold
SeriesDDR4
Contact MaterialCopper Alloy
Housing MaterialNylon
Key TypeRight
PackagingTray
Product TypeDIMM Connectors
SubcategoryMemory Connectors & Sockets

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 4,320 / Multiples: 288)
Quantity Unit PriceExt. Price
$1.84$7,948.80
Need more?