Reference Only

DDO24W7S343H40LF

D-Sub Mixed Contact Connectors MXD Signal and Power 24W7 St SKT Sldr 40A.

Manufacturer:

Mfr Part:
DDO24W7S343H40LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement24W7
Number of Positions24 Position
Mounting AngleVertical
Termination StyleSolder Tail
PackagingTray
Contact PlatingGold
Current Rating7.5 A
FilteredUnfiltered
GenderFemale
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeMixed Contact D-Sub Connectors
Shell PlatingNickel
Shell SizeD
SubcategoryD-Sub Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6C
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 200 / Multiples: 40)
Quantity Unit PriceExt. Price
$19.82$3,964.00
$18.72$5,241.60
$18.18$9,453.60
Need more?
Contact Us