Reference Only

DCO37S064TLF

D-Sub Standard Connectors D-Sub Cable Connector, Input Output Connectors, 37 Way Socket Solder Bucket, Clinch Nut (UNC).

Manufacturer:

Mfr Part:
DCO37S064TLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions37 Position
Contact GenderSocket (Female)
Termination StyleSolder
Mounting StyleThrough Hole
Mounting AngleVertical
Number of Rows2 Row
GenderFemale
Contact PlatingGold
Shell SizeC
Shell MaterialSteel
Shell PlatingTin
PackagingTray
BoardlocksWith Boardlocks
Contact MaterialCopper Alloy
Current Rating5 A
Insulation MaterialThermoplastic
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Pitch2.74 mm
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating1 kVAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 225 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.31$519.75
$2.24$1,008.00
$2.16$2,430.00
$2.12$5,724.00
Need more?