Reference Only

DCL8W8P80C6M40LF

Obsolete
D-Sub Mixed Contact Connectors

Manufacturer:

Mfr Part:
DCL8W8P80C6M40LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement8W8
Number of Positions8 Position
Mounting AngleRight Angle
Termination StylePress Fit
PackagingTray
Contact PlatingGold
Current Rating40 A
FilteredUnfiltered
GenderMale
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeMixed Contact D-Sub Connectors
Shell PlatingNickel
Shell SizeC
SubcategoryD-Sub Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?