Reference Only

DCL8W8P543M40LF

D-Sub Mixed Contact Connectors FP 8W8 Pin R/A 40A, Europe Standard.

Manufacturer:

Mfr Part:
DCL8W8P543M40LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement8W8
Number of Positions8 Position
Mounting AngleRight Angle
Termination StyleSolder Tail
PackagingTray
Contact PlatingGold
Current Rating40 A
FilteredUnfiltered
GenderMale
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeMixed Contact D-Sub Connectors
Shell PlatingNickel
Shell SizeC
SubcategoryD-Sub Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 120 / Multiples: 60)
Quantity Unit PriceExt. Price
$16.00$1,920.00
Need more?