Reference Only

DB9W4S543G30LF

D-Sub Mixed Contact Connectors

Manufacturer:

Mfr Part:
DB9W4S543G30LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement9W4
Number of Positions9 Position
Mounting AngleRight Angle
Termination StyleSolder Tail
PackagingTray
Contact PlatingGold
Current Rating7.5 A
FilteredUnfiltered
GenderFemale
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeMixed Contact D-Sub Connectors
Shell PlatingNickel
Shell SizeB
SubcategoryD-Sub Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption Number6(c)
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?