Reference Only
DAPO15S564TLF
D-Sub Standard Connectors D-Sub Board mount Socket, 15 Position, Right Angled, Clinch Nut (UNC 4-40), Metal Bracket, 200 mating cycles.
Datasheet
DAPO15S564TLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | Through Hole | |
| Mounting Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Rows | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | D-Sub Connector | |
| Shell Size | 2 | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Packaging | Tray | |
| Boardlocks | Without Boardlocks | |
| Contact Material | Copper | |
| Contact Type | Stamped / Formed | |
| Current Rating | 7.5 A | |
| Insulation Material | Thermoplastic, Flame Retardant | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Pitch | 2.74 mm | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536909000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 225 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.40 | $2,790.00 | |
| $11.31 | $3,053.70 | |
| $10.58 | $5,713.20 | |
| $10.33 | $10,691.55 |
Need more?