Reference Only

DAPO15P065TXLF

D-Sub Standard Connectors D-Sub Cable Connector, Input Output Connectors, 15 Way Pin Solder Bucket, Clinch nut (UNC 4-40), 500 Mating cycles.

Manufacturer:

Mfr Part:
DAPO15P065TXLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Contact GenderPin (Male)
Termination StyleSolder Cup
Mounting StyleWire
Mounting AngleStraight
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypeD-Sub Cable Connector
Shell Size2
Shell MaterialSteel
Shell PlatingTin
FilteredUnfiltered
PackagingTray
BoardlocksWithout Boardlocks
Contact MaterialCopper
Contact TypeStamped / Formed
Current Rating7.5 A
Insulation MaterialThermoplastic, Flame Retardant
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Pitch2.74 mm
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536909000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 900 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.54$6,786.00
$6.89$7,234.50
Need more?