Reference Only
DAO3V3P300H30LF
D-Sub Mixed Contact Connectors
Datasheet
DAO3V3P300H30LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 3V3 | |
| Number of Positions | 3 Position | |
| Mounting Angle | Vertical | |
| Termination Style | Solder Tail | |
| Packaging | Tray | |
| Contact Plating | Gold | |
| Current Rating | 30 A | |
| Filtered | Unfiltered | |
| Gender | Male | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Shell Plating | Nickel | |
| Shell Size | A | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | 6(c) |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?