Reference Only

DAO15P364GTXLF

D-Sub Standard Connectors D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 15 Way Pin Vertical, Clinch Nut (UNC)..

Manufacturer:

Mfr Part:
DAO15P364GTXLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Contact GenderPin (Male)
Termination StyleWire Wrap
Mounting StyleWire
Mounting AngleVertical
Number of Rows2 Row
Contact PlatingGold
Shell SizeA
Shell MaterialSteel
Shell PlatingTin
PackagingTray
BoardlocksWith Boardlocks
Contact MaterialCopper Alloy
Current Rating5 A
Insulation MaterialThermoplastic
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Pitch2.74 mm
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating1 kVAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 225 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.14$481.50
$2.08$936.00
$1.96$2,205.00
$1.84$4,968.00
Need more?