Reference Only

D50P24A4PX00LF

D-Sub Standard Connectors

Manufacturer:

Mfr Part:
D50P24A4PX00LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions50 Position
Contact GenderPin (Male)
Termination StyleSolder Tail
Mounting StyleThreaded Insert
Mounting AngleStraight
Number of Rows3 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size5 (D)
Shell PlatingTin
FilteredUnfiltered
PackagingTray
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6(c)
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?