D09S13A6RL108LF Amphenol FCI

D09S13A6RL108LF

D-Sub Standard Connectors

Manufacturer:

Mfr Part:
D09S13A6RL108LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Number of Rows2 Row
Shell Size1 (E)
FilteredUnfiltered
PackagingReel
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?