Reference Only

D09P71S6GA12LF

D-Sub Standard Connectors 09 PIN SMT DSUB RA P PIN SMT DSUB RA PIN.

Manufacturer:

Mfr Part:
D09P71S6GA12LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderPin (Male)
Termination StyleSMD/SMT
Mounting StylePanel
Mounting AngleRight Angle
GenderPin
TypePlug
Shell MaterialBrass
SeriesSlimLine
PackagingReel
Contact MaterialCopper Alloy
Current Rating5 A
Insulation MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 450 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.36$1,062.00
$2.34$2,106.00
$2.26$5,085.00
Need more?