Reference Only
Cf-02EM4054105
Power Supplies - Chassis Mount DC-DC VPX640W212V @ 50A
Datasheet
Cf-02EM4054105 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 640 W | |
| Input Voltage | 18 VDC to 48 VDC | |
| Number of Outputs | 2 Output | |
| Output Voltage-Channel 1 | 12 VDC | |
| Output Current-Channel 1 | 50 A | |
| Output Voltage-Channel 2 | 5 VDC | |
| Output Current-Channel 2 | 8 A | |
| Case Style | Enclosed | |
| Isolation Voltage | 200 VDC | |
| Industry | Industrial | |
| Length | 168.6 mm (6.638 in) | |
| Width | 100 mm (3.937 in) | |
| Height | 24.64 mm (0.97 in) | |
| Series | High Speed | |
| Dimensions | 168.6 mm x 100 mm x 24.64 mm | |
| Input Frequency | 200 kHz to 300 kHz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?