Reference Only

CTVP02RW25-35S

Standard Circular Connector CTV 128C 128#22D SKT RECP

Manufacturer:

Mfr Part:
CTVP02RW25-35S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions128 Position
Contact GenderSocket (Female)
Shell Size25
Mounting StyleBox Mount
Termination StyleCrimp
Contact PlatingGold
Shell MaterialComposite
SeriesComposite 38999
Contact MaterialCopper Alloy
Current Rating5 A
Insert Arrangement25-35
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingOlive Drab Cadmium
Shell StyleBox Mount
SubcategoryCircular Connectors
Tradename38999
Voltage Rating400 VAC, 500 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?