Reference Only

CTVP00RW2354S-LC

Standard Circular Connector .

Manufacturer:

Mfr Part:
CTVP00RW2354S-LC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions53 Position
Contact GenderWithout Socket Contacts
Shell Size23
Mounting StyleWall Mount
Termination StyleCrimp
Contact PlatingGold
Shell MaterialComposite
SeriesComposite 38999
Contact MaterialCopper Alloy
Current Rating5 A, 13 A, 23 A
Insert Arrangement23-54
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingOlive Drab Cadmium
Shell StyleWall Mount
SubcategoryCircular Connectors
Tradename38999
Voltage Rating400 VAC, 500 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$199.76$199.76
$180.17$1,801.70
$174.27$4,356.75
$172.74$8,637.00
Need more?