Reference Only
CTTS-153167
Temperature Sensors - Industrial EXHAUST GAS HIGH TEMP SENSOR
Datasheet
CTTS-153167 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Temperature Sensors - Industrial | |
| Series | CTTS | |
| Product | Temperature Sensors | |
| Temperature Range | - 40 C to + 850 C | |
| Accuracy | +/- 1.5 % | |
| Description/Function | Exhaust Gas High Temperature Sensor | |
| Operating Supply Voltage | 5 V | |
| Product Type | Industrial Temperature Sensors | |
| Subcategory | Sensors | |
| Technology | RTD | |
| Tradename | THERMOMETRICS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?