Reference Only
CTL-204501
Crimpers / Crimping Tools SSL, Crimp Tool.
Datasheet
CTL-204501 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Description/Function | 18 AWG to 22 AWG wire range | |
| Product Type | Crimpers | |
| Series | SSL1.2 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $120.71 | $120.71 | |
| $115.16 | $575.80 | |
| $110.25 | $1,102.50 | |
| $109.27 | $2,731.75 | |
| $107.58 | $5,379.00 | |
| $106.56 | $10,656.00 |
Need more?