Reference Only
CSL-25M010
Cable Glands, Strain Reliefs & Cord Grips Cable Gland, Screw Thread Type, Long Body, Plastic, M25, Screw Thread, F6.5 - F9.0mm.
Datasheet
CSL-25M010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Color | Gray | |
| IP Rating | IP67 | |
| Series | Cable Gland | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.63 | $36.30 | |
| $3.50 | $70.00 | |
| $3.40 | $170.00 | |
| $3.14 | $314.00 | |
| $3.03 | $606.00 | |
| $2.88 | $1,440.00 | |
| $2.76 | $2,760.00 | |
| $2.70 | $5,400.00 |
Need more?