Reference Only
CSL-25M009
Cable Glands, Strain Reliefs & Cord Grips Cable Gland, Screw Thread Type, Long Body, Plastic, M25, Screw Thread, F6.5 - F9.0mm.
Datasheet
CSL-25M009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Color | Black | |
| IP Rating | IP67 | |
| Series | X-Lok | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.34 | $33.40 | |
| $3.13 | $62.60 | |
| $2.98 | $149.00 | |
| $2.61 | $261.00 | |
| $2.45 | $490.00 | |
| $2.28 | $1,140.00 | |
| $2.14 | $2,140.00 | |
| $2.04 | $4,080.00 |
Need more?