Reference Only
CSL-25M005
Cable Glands, Strain Reliefs & Cord Grips Cable Gland, Screw Thread Type, Long Body, Plastic, M25, Screw Thread, F1.8 - F2.8mm.
Datasheet
CSL-25M005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Color | Black | |
| Series | Cable Gland | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.25 | $32.50 | |
| $3.20 | $64.00 | |
| $3.01 | $150.50 | |
| $2.54 | $254.00 | |
| $2.40 | $480.00 | |
| $2.21 | $1,105.00 | |
| $2.16 | $2,160.00 | |
| $2.10 | $4,200.00 |
Need more?