Reference Only
CSG-CSP004
Cable Glands, Strain Reliefs & Cord Grips Cable Gland, Screw Thread Type, Short Body, Metal, 13/16"-28 UN, Screw Thread, F5.5 - F7.0mm.
Datasheet
CSG-CSP004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| IP Rating | IP67, IP68 | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7907006000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.80 | $88.00 | |
| $7.93 | $158.60 | |
| $7.65 | $382.50 | |
| $7.16 | $716.00 | |
| $6.72 | $1,344.00 | |
| $6.22 | $3,110.00 | |
| $5.89 | $5,890.00 | |
| $5.83 | $11,660.00 |
Need more?