Reference Only
CL-40A
Inrush Current Limiters 6A 5ohm Kinked Leads.
Datasheet
CL-40A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Inrush Current Limiters | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial - Kinked Lead | |
| Current Rating | 6 A | |
| Voltage Rating | 115 VAC, 230 VAC | |
| Resistance | 5 Ohms | |
| Tolerance | 25 % | |
| Diameter | 19.56 mm | |
| Width | 5.59 mm | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 175 C | |
| Packaging | Bulk | |
| Series | CL | |
| Dissipation Factor DF | 25 mW/C | |
| Energy - Joules | 37.44 J | |
| Product Type | Inrush Current Limiters | |
| Subcategory | Inrush Current Limiters | |
| Time Constant | 100 s | |
| Tradename | THERMOMETRICS | |
| Type | NTC Thermistor | |
| Part # Aliases | RL6606-3.28-59-S33 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.06 | $1,060.00 |
Need more?