Reference Only

CL-200A

Inrush Current Limiters 1.7A 25ohm Kinked Leads.

Manufacturer:

Mfr Part:
CL-200A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryInrush Current Limiters
Mounting StylePCB Mount
Termination StyleRadial - Kinked Lead
Current Rating1.7 A
Voltage Rating115 VAC, 230 VAC
Resistance25 Ohms
Tolerance25 %
Diameter13.97 mm
Width4.57 mm
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 175 C
PackagingBulk
SeriesCL
Dissipation Factor DF9 mW/C
Lead StyleInside Kink
Product TypeInrush Current Limiters
SubcategoryInrush Current Limiters
TradenameTHERMOMETRICS
TypeNTC Thermistor
Part # AliasesRL4504-15.6-73-S16

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.00$1,000.00
Need more?