Reference Only
CL-200
Inrush Current Limiters 1.7A 25ohm Straight leads.
Datasheet
CL-200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Inrush Current Limiters | |
| Current Rating | 1.7 A | |
| Diameter | 13.97 mm | |
| Dissipation Factor DF | 9 mW/C | |
| Energy - Joules | 5.76 J | |
| Lead Spacing | 8.33 mm | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 50 C | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Product Type | Inrush Current Limiters | |
| Resistance | 25 Ohms | |
| Series | CL | |
| Subcategory | Inrush Current Limiters | |
| Termination Style | Radial | |
| Time Constant | 130 s | |
| Tolerance | 25 % | |
| Tradename | THERMOMETRICS | |
| Type | NTC Thermistor | |
| Voltage Rating | 115 VAC, 230 VAC | |
| Width | 4.57 mm | |
| Part # Aliases | RL4504-15.6-73-S6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?