Reference Only

CL-180A

Inrush Current Limiters 1.7A 16ohm Kinked Leads.

Manufacturer:

Mfr Part:
CL-180A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryInrush Current Limiters
Mounting StylePCB Mount
Termination StyleRadial - Kinked Lead
Current Rating1.7 A
Voltage Rating115 VAC, 230 VAC
Resistance16 Ohms
Tolerance25 %
Diameter13.97 mm
Width4.57 mm
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 175 C
PackagingBulk
SeriesCL
Dissipation Factor DF9 mW/C
Energy - Joules11.52 J
Product TypeInrush Current Limiters
SubcategoryInrush Current Limiters
Time Constant130 s
TradenameTHERMOMETRICS
TypeNTC Thermistor
Part # AliasesRL4504-10-73-S61

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?