Reference Only
CL-150B
Inrush Current Limiters ICL 5 Ohm 4.7A Max straight leads.
Datasheet
CL-150B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Inrush Current Limiters | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Current Rating | 4.7 A | |
| Voltage Rating | 115 VAC, 230 VAC | |
| Resistance | 5 Ohms | |
| Tolerance | 25 % | |
| Diameter | 13.97 mm | |
| Width | 4.57 mm | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 175 C | |
| Packaging | Reel | |
| Series | CL | |
| Dissipation Factor DF | 15 mW/C | |
| Energy - Joules | 11.52 J | |
| Lead Style | Straight | |
| Product Type | Inrush Current Limiters | |
| Subcategory | Inrush Current Limiters | |
| Time Constant | 110 s | |
| Tradename | THERMOMETRICS | |
| Type | NTC Thermistor | |
| Part # Aliases | RL4504-3.28-59-S61 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.90 | $1,800.00 | |
| $0.88 | $4,400.00 |
Need more?