Reference Only
CL-140AB
Inrush Current Limiters ICL 50 Ohm 1.1A Max kinked leads.
Datasheet
CL-140AB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Inrush Current Limiters | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial - Kinked Lead | |
| Current Rating | 1.1 A | |
| Voltage Rating | 115 VAC, 230 VAC | |
| Resistance | 50 Ohms | |
| Tolerance | 25 % | |
| Diameter | 11.43 mm | |
| Width | 4.32 mm | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 175 C | |
| Packaging | Reel | |
| Series | CL | |
| Dissipation Factor DF | 4 mW/C | |
| Energy - Joules | 4.32 J | |
| Lead Style | Kinked | |
| Product Type | Inrush Current Limiters | |
| Subcategory | Inrush Current Limiters | |
| Time Constant | 90 s | |
| Tradename | THERMOMETRICS | |
| Type | NTC Thermistor | |
| Part # Aliases | RL3504-31.2-73-S32 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.00 | $2,000.00 | |
| $0.84 | $3,360.00 |
Need more?