CHD14061A103 Amphenol PCD Shenzhen

CHD14061A103

Heavy Duty Power Connectors .

Manufacturer:

Mfr Part:
CHD14061A103

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesCHD
ProductConnectors
Voltage Rating1.5 kVDC
Cable Entry AngleStraight
Housing MaterialAluminum Alloy
Contact PlatingSilver
Contact MaterialCopper Alloy
IP RatingIP67
Contact GenderMale
Housing GenderPlug
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
HTS8536900000
TARIC8535900089
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 48 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.54$2,473.92
$48.69$4,674.24
Need more?