Reference Only
CF-02EM9516101
Power Management Modules PDU 28V
Datasheet
CF-02EM9516101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Power Management Modules | |
| Product | Power Supplies | |
| Input Voltage, Max | 33 VDC | |
| Output Voltage | 28 V | |
| Output Current | 25 A | |
| Dimensions | 176.53 mm x 117.86 mm x 24.17 mm | |
| Input Voltage, Min | 6 VDC | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Power Management Modules | |
| Series | High Speed | |
| Subcategory | Embedded Solutions |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?