Reference Only

CF-02EM8254100

Power Supplies - Chassis Mount DC-DC Module183W228V @ 6A

Manufacturer:

Mfr Part:
CF-02EM8254100

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower Supplies - Chassis Mount
Output Power183 W
Input Voltage10 VDC to 48 VDC
Number of Outputs2 Output
Output Voltage-Channel 15 VDC
Output Current-Channel 13 A
Output Voltage-Channel 228 VDC
Output Current-Channel 26 A
Case StyleEnclosed
Isolation Voltage200 VDC
Efficiency85 %
IndustryIndustrial
Length140 mm (5.512 in)
Width78.511 mm (3.091 in)
Height25.4 mm (1 in)
SeriesHigh Speed
Dimensions140 mm x 78.5114 mm x 25.4 mm
Load RegulationYes, Regulated
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 46 C
Mounting StyleChassis
Open Frame/EnclosedEnclosed
Product TypeSwitching Power Supplies
ProductSwitching Supplies
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409530
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?