Reference Only

CF-02EM7525102

Power Supplies - Chassis Mount DC-DC Module750W115V @ 50A

Manufacturer:

Mfr Part:
CF-02EM7525102

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower Supplies - Chassis Mount
Output Power640 W
Input Voltage18 VDC to 48 VDC
Number of Outputs1 Output
Output Current-Channel 150 A
Case StyleEnclosed
Isolation Voltage200 VDC
Efficiency87 %
IndustryIndustrial
Length158.5 mm (6.24 in)
Width117.8 mm (4.638 in)
Height29.2 mm (1.15 in)
SeriesHigh Speed
Dimensions158.5 mm x 117.8 mm x 29.2 mm
Load RegulationYes, Regulated
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Mounting StyleChassis
Open Frame/EnclosedEnclosed
Product TypeSwitching Power Supplies
ProductSwitching Supplies
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409540
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?