Reference Only

CF-02BBUD1

New Product
Daughter Cards & OEM Boards UbiSwitch Baseboard

Manufacturer:

Mfr Part:
CF-02BBUD1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDaughter Cards & OEM Boards
ProductBase Boards
Dimensions69.8 mm x 69.8 mm x 18 mm
Maximum Operating Temperature+ 110 C
Minimum Operating Temperature- 70 C
Operating Supply Voltage8 VDC to 60 VDC
Product TypeDaughter Cards & OEM Boards
SeriesHigh Speed
SubcategoryEmbedded Solutions

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517790000
TARIC8517790000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?