Reference Only
CF-02BBSOMEMMC
System-On-Modules - SOM Rugged SOM, eMMC memory
Datasheet
CF-02BBSOMEMMC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | System-On-Modules - SOM | |
| Series | High Speed | |
| Operating Supply Voltage | 5 V to 60 V | |
| Interface Type | UART, USB | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Dimensions | 45 mm x 45 mm x 18 mm | |
| Power Consumption | 400 mW | |
| Product Type | System-On-Modules - SOM | |
| Subcategory | Computing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8471500150 |
| TARIC | 8471500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?