CF-02BBPUK Amphenol Aerospace

CF-02BBPUK

Managed Ethernet Switches 4 port 10/100/1G Mini Ethernet SWT MNGD 1.79x1.79in RUGG -40-105C MIL-STD-810H

Manufacturer:

Mfr Part:
CF-02BBPUK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryManaged Ethernet Switches
Number of Ports4 Port
Data Rate1 Gb/s
Supply Voltage - Min5 V
Supply Voltage - Max60 V
Power Consumption3 W
Dimensions45.4 mm x 45.4 mm x 25 mm
Product TypeManaged Ethernet Switches
ProductEthernet Switches
SeriesHigh Speed
SubcategoryEthernet & Communication Modules
TradenameSwitchBlox

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?