Reference Only

CEE023000140301

Standard Card Edge Connectors 230 Sgnl Pin Surface Mount Short Tail 32G

Manufacturer:

Mfr Part:
CEE023000140301

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Card Edge Connectors
ProductHeaders
Number of Positions230 Position
Pitch1 mm
Mounting StyleMounting Peg
Mounting AngleStraight
Contact PlatingGold
SeriesCool Edge 1.0mm
Contact MaterialCopper Alloy
Current Rating700 mA
Housing MaterialThermoplastic (TP)
Number of Rows2 Row
PackagingTray
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?