Reference Only

CE1408000110111

Standard Card Edge Connectors Cool Edge 080mm Hybrid Power Connector ThroughHole/SurfaceMount 80 pins Vertical.

Manufacturer:

Mfr Part:
CE1408000110111

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Card Edge Connectors
ProductHeaders
Number of Positions4 Power, 80 Signal
Pitch0.8 mm
Board Thickness1.6 mm
Mounting StyleThrough Hole
Mounting AngleVertical
Contact PlatingGold
Contact ArrangementSignal, Power
Contact MaterialCopper Alloy
Current Rating500 mA, 20 A
Housing MaterialThermoplastic (TP)
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Number of Rows2 Row
PackagingTray
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
Voltage Rating12 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,848 / Multiples: 264)
Quantity Unit PriceExt. Price
$5.97$11,032.56
Need more?