Reference Only
CE1406000110111
Standard Card Edge Connectors Cool Edge 080mm Hybrid Power Connector Through Hole/Surface mount 60 pins Vert.
Datasheet
CE1406000110111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Card Edge Connectors | |
| Product | Headers | |
| Number of Positions | 4 Position | |
| Pitch | 0.8 mm | |
| Board Thickness | 1.6 mm | |
| Mounting Style | SMD/SMT | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Contact Arrangement | Signal, Power | |
| Contact Material | Copper Alloy | |
| Current Rating | 500 mA, 20 A | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 1 GOhms | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 2 Row | |
| Packaging | Tray | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Voltage Rating | 12 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,600 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.28 | $8,448.00 |
Need more?